




0528850274 | |
|---|---|
DigiKey Part Number | WM3780TR-ND - Tape & Reel (TR) WM3780CT-ND - Cut Tape (CT) WM3780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528850274 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528850274 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 7mm, 8mm, 9mm, 10mm |
Number of Positions 20 | Height Above Board 0.165" (4.20mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,85440 € | 46,36 € |
| 50 | 1,76600 € | 88,30 € |
| 100 | 1,68160 € | 168,16 € |
| 250 | 1,57624 € | 394,06 € |
| 500 | 1,50102 € | 750,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96315 € | 1.963,15 € |
| 2.000 | 1,86951 € | 3.739,02 € |
| 3.000 | 1,81684 € | 5.450,52 € |
| 5.000 | 1,75260 € | 8.763,00 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |











