


0528522270 | |
|---|---|
DigiKey Part Number | WM20338TR-ND - Tape & Reel (TR) WM20338CT-ND - Cut Tape (CT) WM20338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528522270 |
Description | CONN FFC FPC BOTTOM 22POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528522270 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,92030 € | 92,03 € |
| 250 | 0,86260 € | 215,65 € |
| 500 | 0,82140 € | 410,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91058 € | 910,58 € |
| 2.000 | 0,86713 € | 1.734,26 € |
| 3.000 | 0,84269 € | 2.528,07 € |
| 5.000 | 0,81288 € | 4.064,40 € |
| 7.000 | 0,79383 € | 5.556,81 € |
| 10.000 | 0,77413 € | 7.741,30 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |






