



0528521270 | |
|---|---|
DigiKey Part Number | WM11077TR-ND - Tape & Reel (TR) WM11077CT-ND - Cut Tape (CT) WM11077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521270 |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521270 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,76680 € | 19,17 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,69500 € | 69,50 € |
| 250 | 0,65136 € | 162,84 € |
| 500 | 0,62026 € | 310,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57681 € | 576,81 € |
| 2.000 | 0,54929 € | 1.098,58 € |
| 3.000 | 0,53380 € | 1.601,40 € |
| 5.000 | 0,51491 € | 2.574,55 € |
| 7.000 | 0,50284 € | 3.519,88 € |
| 10.000 | 0,49036 € | 4.903,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



