



0528520770 | |
|---|---|
DigiKey Part Number | WM11074TR-ND - Tape & Reel (TR) WM11074CT-ND - Cut Tape (CT) WM11074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520770 |
Description | CONN FFC FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520770 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,59960 € | 14,99 € |
| 50 | 0,57100 € | 28,55 € |
| 100 | 0,54370 € | 54,37 € |
| 250 | 0,50956 € | 127,39 € |
| 500 | 0,48524 € | 242,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52885 € | 528,85 € |
| 2.000 | 0,50361 € | 1.007,22 € |
| 3.000 | 0,48940 € | 1.468,20 € |
| 5.000 | 0,47209 € | 2.360,45 € |
| 7.000 | 0,46102 € | 3.227,14 € |
| 10.000 | 0,44957 € | 4.495,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |















