



0528082271 | |
|---|---|
DigiKey Part Number | WM3393TR-ND - Tape & Reel (TR) WM3393CT-ND - Cut Tape (CT) WM3393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082271 |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082271 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,50024 € | 125,06 € |
| 500 | 0,47634 € | 238,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54772 € | 547,72 € |
| 2.000 | 0,52158 € | 1.043,16 € |
| 3.000 | 0,50687 € | 1.520,61 € |
| 5.000 | 0,48893 € | 2.444,65 € |
| 7.000 | 0,47747 € | 3.342,29 € |
| 10.000 | 0,46561 € | 4.656,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |






