



0528081670 | |
|---|---|
DigiKey Part Number | WM3391TR-ND - Tape & Reel (TR) WM3391CT-ND - Cut Tape (CT) WM3391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081670 |
Description | CONN FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081670 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32800 € | 8,20 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29760 € | 29,76 € |
| 250 | 0,27888 € | 69,72 € |
| 500 | 0,26556 € | 132,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27438 € | 274,38 € |
| 2.000 | 0,26128 € | 522,56 € |
| 3.000 | 0,25391 € | 761,73 € |
| 5.000 | 0,24492 € | 1.224,60 € |
| 7.000 | 0,23917 € | 1.674,19 € |
| 10.000 | 0,23323 € | 2.332,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











