



0528081370 | |
|---|---|
DigiKey Part Number | WM20335TR-ND - Tape & Reel (TR) WM20335CT-ND - Cut Tape (CT) WM20335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081370 |
Description | CONN FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081370 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,40460 € | 40,46 € |
| 250 | 0,37920 € | 94,80 € |
| 500 | 0,36108 € | 180,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37604 € | 376,04 € |
| 2.000 | 0,35809 € | 716,18 € |
| 3.000 | 0,34799 € | 1.043,97 € |
| 5.000 | 0,33567 € | 1.678,35 € |
| 7.000 | 0,32780 € | 2.294,60 € |
| 10.000 | 0,31966 € | 3.196,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



