



0528081270 | |
|---|---|
DigiKey Part Number | WM3390TR-ND - Tape & Reel (TR) WM3390CT-ND - Cut Tape (CT) WM3390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081270 |
Description | CONN FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42736 € | 106,84 € |
| 500 | 0,40694 € | 203,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61283 € | 612,83 € |
| 2.000 | 0,58357 € | 1.167,14 € |
| 3.000 | 0,56711 € | 1.701,33 € |
| 5.000 | 0,54704 € | 2.735,20 € |
| 7.000 | 0,53421 € | 3.739,47 € |
| 10.000 | 0,52095 € | 5.209,50 € |
| 25.000 | 0,48836 € | 12.209,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






