11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0528081171
0528081171

0528081171

DigiKey Part Number
WM11054TR-ND - Tape & Reel (TR)
WM11054CT-ND - Cut Tape (CT)
WM11054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528081171
Description
CONN FFC FPC VERT 11POS 1MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528081171 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
11
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.181
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43725 €437,25 €
2.0000,41638 €832,76 €
3.0000,40463 €1.213,89 €
5.0000,39032 €1.951,60 €
7.0000,38116 €2.668,12 €
10.0000,37170 €3.717,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52200 €5,22 €
250,48880 €12,22 €
500,46520 €23,26 €
1000,44300 €44,30 €
2500,41524 €103,81 €
5000,39540 €197,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,56900 €5,69 €
250,51040 €12,76 €
500,47220 €23,61 €
1000,43830 €43,83 €
2500,39952 €99,88 €
5000,37416 €187,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €