



0528081170 | |
|---|---|
DigiKey Part Number | WM11053TR-ND - Tape & Reel (TR) WM11053CT-ND - Cut Tape (CT) WM11053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081170 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081170 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,41030 € | 41,03 € |
| 250 | 0,38456 € | 96,14 € |
| 500 | 0,36618 € | 183,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45289 € | 452,89 € |
| 2.000 | 0,43127 € | 862,54 € |
| 3.000 | 0,41910 € | 1.257,30 € |
| 5.000 | 0,40427 € | 2.021,35 € |
| 7.000 | 0,39479 € | 2.763,53 € |
| 10.000 | 0,38499 € | 3.849,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |















