



0528080870 | |
|---|---|
DigiKey Part Number | WM11048TR-ND - Tape & Reel (TR) WM11048CT-ND - Cut Tape (CT) WM11048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080870 |
Description | CONN FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,26700 € | 66,75 € |
| 500 | 0,25424 € | 127,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23642 € | 236,42 € |
| 2.000 | 0,22513 € | 450,26 € |
| 3.000 | 0,21878 € | 656,34 € |
| 5.000 | 0,21103 € | 1.055,15 € |
| 7.000 | 0,20608 € | 1.442,56 € |
| 10.000 | 0,20096 € | 2.009,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





