
0528080771 | |
|---|---|
DigiKey Part Number | WM23370TR-ND - Tape & Reel (TR) WM23370CT-ND - Cut Tape (CT) WM23370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080771 |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080771 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,35420 € | 35,42 € |
| 250 | 0,33204 € | 83,01 € |
| 500 | 0,31618 € | 158,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38263 € | 382,63 € |
| 2.000 | 0,36436 € | 728,72 € |
| 3.000 | 0,35408 € | 1.062,24 € |
| 5.000 | 0,34154 € | 1.707,70 € |
| 7.000 | 0,33354 € | 2.334,78 € |
| 10.000 | 0,32525 € | 3.252,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |















