Direct

0527931970 | |
|---|---|
DigiKey Part Number | 0527931970-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527931970 |
Description | CONN FPC TOP 19POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527931970 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F518-1A7A1-11019 | Amphenol CS (FCI) | 0 | 609-F518-1A7A1-11019TR-ND | 0,22666 € | Direct |
| 1-84953-9 | TE Connectivity AMP Connectors | 10.339 | A101407CT-ND | 1,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,72929 € | 6.563,61 € |
| Unit Price without VAT: | 0,72929 € |
|---|---|
| Unit Price with VAT: | 0,86786 € |









