Image for 0527601679 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527601679

DigiKey Part Number
900-0527601679-ND
Manufacturer
Manufacturer Product Number
0527601679
Description
0527601679
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.157" (4.00mm)
Number of Positions
160
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable