



0527462071 | |
|---|---|
DigiKey Part Number | WM7979TR-ND - Tape & Reel (TR) WM7979CT-ND - Cut Tape (CT) WM7979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527462071 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527462071 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,21000 € | 30,25 € |
| 50 | 1,15200 € | 57,60 € |
| 100 | 1,09690 € | 109,69 € |
| 250 | 1,02816 € | 257,04 € |
| 500 | 0,97906 € | 489,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15709 € | 1.157,09 € |
| 2.000 | 1,10189 € | 2.203,78 € |
| 3.000 | 1,07083 € | 3.212,49 € |
| 5.000 | 1,03296 € | 5.164,80 € |
| 7.000 | 1,00875 € | 7.061,25 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |















