Similar
Similar
Similar

0527461890 | |
|---|---|
DigiKey Part Number | 900-0527461890TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527461890 |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 18 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 086210018340800+ | KYOCERA AVX | 0 | 478-086210018340800+-ND | 0,54092 € | Similar |
| 086212018340800+ | KYOCERA AVX | 0 | 478-086212018340800+-ND | 0,45080 € | Similar |
| 086260018340829+ | KYOCERA AVX | 1.004 | 478-086260018340829+CT-ND | 1,19000 € | Similar |


