11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On 52746 Series
Easy-On 52746 Series
Molex RF Connectors | Digi-Key Daily

0527461171

DigiKey Part Number
WM8931TR-ND - Tape & Reel (TR)
WM8931CT-ND - Cut Tape (CT)
WM8931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527461171
Description
CONN FFC BOTTOM 11POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527461171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
11
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.393
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02248 €1.022,48 €
2.0000,97370 €1.947,40 €
3.0000,94625 €2.838,75 €
5.0000,91278 €4.563,90 €
7.0000,89139 €6.239,73 €
10.0000,86926 €8.692,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08500 €10,85 €
251,01720 €25,43 €
500,96840 €48,42 €
1000,92210 €92,21 €
2500,86436 €216,09 €
5000,82308 €411,54 €
Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,20400 €12,04 €
1000,99490 €99,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €