0527452090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,59370 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,58050 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,58050 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.783
Unit Price: 1,26000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.769
Unit Price: 1,27000 €
Datasheet
Image for 0527452090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527452090

DigiKey Part Number
900-0527452090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527452090
Description
CONN FFC FPC TOP 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin-Lead
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046240020006800+KYOCERA AVX0478-046240020006800+-ND0,59370 €Similar
086210020010800+KYOCERA AVX0478-086210020010800+-ND0,58050 €Similar
086212020340800+KYOCERA AVX0478-086212020340800+-ND0,58050 €Similar
68712014022Würth Elektronik1.783732-2025-1-ND1,26000 €Similar
68712014522Würth Elektronik1.769732-2017-1-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes