
0527451833 | |
|---|---|
DigiKey Part Number | WM20329TR-ND - Tape & Reel (TR) WM20329CT-ND - Cut Tape (CT) WM20329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451833 |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527451896 | Molex | 135 | 900-0527451896CT-ND | 1,30000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 1,00000 € | 25,00 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,90670 € | 90,67 € |
| 250 | 0,84984 € | 212,46 € |
| 500 | 0,80926 € | 404,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74574 € | 745,74 € |
| 2.000 | 0,72088 € | 1.441,76 € |
| 3.000 | 0,69602 € | 2.088,06 € |
| 5.000 | 0,66122 € | 3.306,10 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



