



0527451697 | |
|---|---|
DigiKey Part Number | WM8937TR-ND - Tape & Reel (TR) WM8937CT-ND - Cut Tape (CT) WM8937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451697 |
Description | CONN TOP 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451697 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,16080 € | 29,02 € |
| 50 | 1,10540 € | 55,27 € |
| 100 | 1,05250 € | 105,25 € |
| 250 | 0,98656 € | 246,64 € |
| 500 | 0,93948 € | 469,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89809 € | 898,09 € |
| 2.000 | 0,85524 € | 1.710,48 € |
| 3.000 | 0,83113 € | 2.493,39 € |
| 5.000 | 0,80174 € | 4.008,70 € |
| 7.000 | 0,78295 € | 5.480,65 € |
| 10.000 | 0,76352 € | 7.635,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |






