



0527451597 | |
|---|---|
DigiKey Part Number | WM8938TR-ND - Tape & Reel (TR) WM8938CT-ND - Cut Tape (CT) WM8938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451597 |
Description | CONN TOP 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,07600 € | 26,90 € |
| 50 | 1,02480 € | 51,24 € |
| 100 | 0,97570 € | 97,57 € |
| 250 | 0,91464 € | 228,66 € |
| 500 | 0,87096 € | 435,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81626 € | 816,26 € |
| 2.000 | 0,77731 € | 1.554,62 € |
| 3.000 | 0,75540 € | 2.266,20 € |
| 5.000 | 0,72868 € | 3.643,40 € |
| 7.000 | 0,71160 € | 4.981,20 € |
| 10.000 | 0,69394 € | 6.939,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



