



0527450897 | |
|---|---|
DigiKey Part Number | WM3772TR-ND - Tape & Reel (TR) WM3772CT-ND - Cut Tape (CT) WM3772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450897 |
Description | CONN TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450897 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,72940 € | 72,94 € |
| 250 | 0,68364 € | 170,91 € |
| 500 | 0,65100 € | 325,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81329 € | 813,29 € |
| 2.000 | 0,77449 € | 1.548,98 € |
| 3.000 | 0,75265 € | 2.257,95 € |
| 5.000 | 0,72603 € | 3.630,15 € |
| 7.000 | 0,70901 € | 4.963,07 € |
| 10.000 | 0,69141 € | 6.914,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |









