0527450690 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 20.731
Unit Price: 0,73000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6.518
Unit Price: 0,45000 €
Datasheet
Image for 0527450690 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527450690

DigiKey Part Number
900-0527450690TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527450690
Description
CONN FFC FPC TOP 6POS 0.5MM R/A
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin-Lead
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
6
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06FLZ-SM2-TBJST Sales America Inc.20.731455-06FLZ-SM2-TBCT-ND0,73000 €Similar
1734839-6TE Connectivity AMP Connectors6.518A101331CT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes