



0527450497 | |
|---|---|
DigiKey Part Number | WM3386TR-ND - Tape & Reel (TR) WM3386CT-ND - Cut Tape (CT) WM3386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450497 |
Description | CONN TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450497 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41970 € | 41,97 € |
| 250 | 0,39336 € | 98,34 € |
| 500 | 0,37456 € | 187,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42797 € | 427,97 € |
| 2.000 | 0,40755 € | 815,10 € |
| 3.000 | 0,39605 € | 1.188,15 € |
| 5.000 | 0,38203 € | 1.910,15 € |
| 7.000 | 0,37308 € | 2.611,56 € |
| 10.000 | 0,36381 € | 3.638,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |








