Similar
Similar

0526893075 | |
|---|---|
DigiKey Part Number | 0526893075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0526893075 |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0526893075 Models |
Category | Height Above Board 0.079" (2.00mm) |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 086262030340846+ | KYOCERA AVX | 0 | 086262030340846+-ND | 0,83616 € | Similar |
| 086262030340846+ | KYOCERA AVX | 0 | 478-086262030340846+-ND | 0,99472 € | Similar |

