Image for 0526602651 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526602651

DigiKey Part Number
900-0526602651-ND
Manufacturer
Manufacturer Product Number
0526602651
Description
CONN HD26 PLUG 26POS STR IDC
Customer Reference
Detailed Description
26 Position Plug Connector HD26 Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Type
HD26
Part Status
Obsolete
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
20.0µin (0.51µm)
Number of Positions
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.