Image for 0526601051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526601051

DigiKey Part Number
900-0526601051-ND
Manufacturer
Manufacturer Product Number
0526601051
Description
CONN PLUG 10POS STR IDC
Customer Reference
Detailed Description
10 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Plug
Base Product Number
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.