Image for 0526102375 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526102375

DigiKey Part Number
0526102375-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0526102375
Description
CONN FPC VERT 23POS 1MM SMD
Customer Reference
Detailed Description
23 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Molex
Height Above Board
0.226" (5.74mm)
Series
Locking Feature
Slide Lock
Packaging
Tape & Reel (TR)
Cable End Type
Tapered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Flat Flex Type
FPC
Contact Finish
Tin Bismuth
Mounting Type
Surface Mount
Housing Material
Polyamide (PA46), Nylon 4/6
Connector/Contact Type
Contacts, Vertical - 1 Sided
Actuator Material
Polyphenylene Sulfide (PPS)
Number of Positions
23
Features
Zero Insertion Force (ZIF)
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.