
0526102271 | |
|---|---|
DigiKey Part Number | 900-0526102271TR-ND - Tape & Reel (TR) 900-0526102271CT-ND - Cut Tape (CT) 900-0526102271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102271 |
Description | CONN VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102271 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 22 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94841 € | 948,41 € |
| 2.000 | 0,90317 € | 1.806,34 € |
| 3.000 | 0,87771 € | 2.633,13 € |
| 5.000 | 0,84666 € | 4.233,30 € |
| 7.000 | 0,82682 € | 5.787,74 € |
| 10.000 | 0,80630 € | 8.063,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,23080 € | 30,77 € |
| 50 | 1,17180 € | 58,59 € |
| 100 | 1,11580 € | 111,58 € |
| 250 | 1,04588 € | 261,47 € |
| 500 | 0,99594 € | 497,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,20640 € | 30,16 € |
| 50 | 1,14880 € | 57,44 € |
| 100 | 1,09390 € | 109,39 € |
| 250 | 1,02536 € | 256,34 € |
| 500 | 0,97642 € | 488,21 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |






