
0526102071 | |
|---|---|
DigiKey Part Number | 900-0526102071TR-ND - Tape & Reel (TR) 900-0526102071CT-ND - Cut Tape (CT) 900-0526102071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102071 |
Description | CONN VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,13280 € | 28,32 € |
| 50 | 1,07860 € | 53,93 € |
| 100 | 1,02710 € | 102,71 € |
| 250 | 0,96272 € | 240,68 € |
| 500 | 0,91676 € | 458,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87295 € | 872,95 € |
| 2.000 | 0,83130 € | 1.662,60 € |
| 3.000 | 0,80787 € | 2.423,61 € |
| 5.000 | 0,77930 € | 3.896,50 € |
| 7.000 | 0,76103 € | 5.327,21 € |
| 10.000 | 0,74214 € | 7.421,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |









