Image for 0526101690 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526101690

DigiKey Part Number
2266-526101690-23-ND
Manufacturer
Manufacturer Product Number
0526101690
Description
CONN FPC VERT 16POS 1MM SMD
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
125V
Number of Positions
16
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.226" (5.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.