
0526101534 | |
|---|---|
DigiKey Part Number | 0526101534-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0526101534 |
Description | CONN FPC VERT 15POS 1MM SMD |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101534 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.226" (5.74mm) |

