Similar

0526101490 | |
|---|---|
DigiKey Part Number | 900-0526101490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0526101490 |
Description | CONN FPC VERT 14POS 1MM SMD |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 14 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.226" (5.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734248-4 | TE Connectivity AMP Connectors | 182 | A100267CT-ND | 1,23000 € | Similar |


