
0526101371 | |
|---|---|
DigiKey Part Number | 900-0526101371TR-ND - Tape & Reel (TR) 900-0526101371CT-ND - Cut Tape (CT) 900-0526101371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101371 |
Description | CONN VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101371 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 13 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,72990 € | 72,99 € |
| 250 | 0,68416 € | 171,04 € |
| 500 | 0,65148 € | 325,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63279 € | 632,79 € |
| 2.000 | 0,60259 € | 1.205,18 € |
| 3.000 | 0,58560 € | 1.756,80 € |
| 5.000 | 0,56488 € | 2.824,40 € |
| 7.000 | 0,55164 € | 3.861,48 € |
| 10.000 | 0,53795 € | 5.379,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |




