Image for 0526101334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526101334

DigiKey Part Number
2266-526101334-23-ND
Manufacturer
Manufacturer Product Number
0526101334
Description
CONN FPC VERT 13POS 1MM SMD
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526101334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Spool
Contact Finish
Tin Bismuth
Part Status
Obsolete
Housing Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
13
Contact Finish Thickness
39.4µin (1.00µm)
Pitch
0.039" (1.00mm)
Housing Color
White
Termination
Solder
Actuator Color
Brown
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.226" (5.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.