0526101275 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 11.589
cms-unit-price: 1,29000 €
cms-datasheet
0526101275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526101275

DigiKey Part Number
WM3760TR-ND - Tape & Reel (TR)
WM3760CT-ND - Cut Tape (CT)
WM3760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526101275
Description
CONN FPC VERT 12POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
cms-datasheet
 cms-datasheet
EDA/CAD Models
0526101275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
12
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.226" (5.74mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
11,09000 €1,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
8.0000,57559 €4.604,72 €
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €