0526101134 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,01001 €
Datasheet
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526101134

DigiKey Part Number
900-0526101134-ND
Manufacturer
Manufacturer Product Number
0526101134
Description
1.0 FPC HSG ASSY ZIF SMT 11CKT E
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Silver Bismuth
Series
Housing Material
Polyamide (PA), Nylon
Packaging
Bulk
Voltage Rating
125V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Flat Flex Type
FFC, FPC
Current Rating (Amps)
1A
Connector/Contact Type
Contacts, Vertical - 1 Sided
Housing Color
Natural
Number of Positions
11
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0526101175Molex0900-0526101175-ND1,01001 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes