
0526101071 | |
|---|---|
DigiKey Part Number | 900-0526101071TR-ND - Tape & Reel (TR) 900-0526101071CT-ND - Cut Tape (CT) 900-0526101071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101071 |
Description | CONN VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,65240 € | 65,24 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58224 € | 291,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55020 € | 550,20 € |
| 2.000 | 0,52394 € | 1.047,88 € |
| 3.000 | 0,50917 € | 1.527,51 € |
| 5.000 | 0,49115 € | 2.455,75 € |
| 7.000 | 0,47964 € | 3.357,48 € |
| 10.000 | 0,46773 € | 4.677,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











