



0526100872 | |
|---|---|
DigiKey Part Number | WM6761TR-ND - Tape & Reel (TR) WM6761CT-ND - Cut Tape (CT) WM6761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526100872 |
Description | CONN FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100872 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,55630 € | 55,63 € |
| 250 | 0,52148 € | 130,37 € |
| 500 | 0,49656 € | 248,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51308 € | 513,08 € |
| 2.000 | 0,48859 € | 977,18 € |
| 3.000 | 0,47481 € | 1.424,43 € |
| 5.000 | 0,45801 € | 2.290,05 € |
| 7.000 | 0,44727 € | 3.130,89 € |
| 10.000 | 0,43616 € | 4.361,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |















