
0526100871 | |
|---|---|
DigiKey Part Number | 900-0526100871TR-ND - Tape & Reel (TR) 900-0526100871CT-ND - Cut Tape (CT) 900-0526100871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526100871 |
Description | CONN VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,58360 € | 14,59 € |
| 50 | 0,55560 € | 27,78 € |
| 100 | 0,52900 € | 52,90 € |
| 250 | 0,49588 € | 123,97 € |
| 500 | 0,47216 € | 236,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44962 € | 449,62 € |
| 2.000 | 0,42816 € | 856,32 € |
| 3.000 | 0,41608 € | 1.248,24 € |
| 5.000 | 0,40135 € | 2.006,75 € |
| 7.000 | 0,39194 € | 2.743,58 € |
| 10.000 | 0,38221 € | 3.822,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |







