
0525883075 | |
|---|---|
DigiKey Part Number | 0525883075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0525883075 |
Description | CONN RCPT 30POS SMD TIN |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0525883075 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.177" (4.50mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.031" (0.80mm) |



