
0525841079 | |
|---|---|
DigiKey Part Number | 2266-525841079-23-ND |
Manufacturer | |
Manufacturer Product Number | 0525841079 |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0525841079 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 9mm, 10mm, 18mm |
Number of Positions 100 | Height Above Board 0.224" (5.70mm) |
Pitch 0.039" (1.00mm) | Base Product Number |

