0525593252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0525593252
0525593252
0525593252

0525593252

DigiKey Part Number
WM8943TR-ND - Tape & Reel (TR)
WM8943CT-ND - Cut Tape (CT)
WM8943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525593252
Description
CONN FFC VERT 32POS 0.5MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525593252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
32
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,92300 €29,23 €
252,74000 €68,50 €
502,60920 €130,46 €
1002,48470 €248,47 €
2502,32908 €582,27 €
5002,26664 €1.133,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,37432 €2.374,32 €
2.0002,26109 €4.522,18 €
3.0002,19739 €6.592,17 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €