
0525592633 | |
|---|---|
DigiKey Part Number | WM20322TR-ND - Tape & Reel (TR) WM20322CT-ND - Cut Tape (CT) WM20322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592633 |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592633 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.154" (3.90mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525592672 | Molex | 0 | 0525592672-ND | 18,02776 € | MFR Recommended |
| F31W-1A7A1-11026 | Amphenol CS (FCI) | 0 | 609-F31W-1A7A1-11026TR-ND | 9,66769 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,82560 € | 45,64 € |
| 50 | 1,73840 € | 86,92 € |
| 100 | 1,65540 € | 165,54 € |
| 250 | 1,55172 € | 387,93 € |
| 500 | 1,47764 € | 738,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,32400 € | 23,24 € |
| 100 | 1,84890 € | 184,89 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



