



0525591652 | |
|---|---|
DigiKey Part Number | WM10839TR-ND - Tape & Reel (TR) WM10839CT-ND - Cut Tape (CT) WM10839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591652 |
Description | CONN FFC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591652 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39585 € | 1.395,85 € |
| 2.000 | 1,32927 € | 2.658,54 € |
| 3.000 | 1,29181 € | 3.875,43 € |
| 5.000 | 1,24613 € | 6.230,65 € |
| 7.000 | 1,21693 € | 8.518,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86200 € | 18,62 € |
| 25 | 1,74440 € | 43,61 € |
| 50 | 1,66120 € | 83,06 € |
| 100 | 1,58170 € | 158,17 € |
| 250 | 1,48264 € | 370,66 € |
| 500 | 1,41186 € | 705,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,56400 € | 39,10 € |
| 50 | 1,48920 € | 74,46 € |
| 100 | 1,41810 € | 141,81 € |
| 250 | 1,32924 € | 332,31 € |
| 500 | 1,26578 € | 632,89 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |













