
0525591072 | |
|---|---|
DigiKey Part Number | 900-0525591072TR-ND - Tape & Reel (TR) 900-0525591072CT-ND - Cut Tape (CT) 900-0525591072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591072 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,87640 € | 21,91 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,79460 € | 79,46 € |
| 250 | 0,74476 € | 186,19 € |
| 500 | 0,70918 € | 354,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67534 € | 675,34 € |
| 2.000 | 0,64311 € | 1.286,22 € |
| 3.000 | 0,62498 € | 1.874,94 € |
| 5.000 | 0,60287 € | 3.014,35 € |
| 7.000 | 0,58874 € | 4.121,18 € |
| 10.000 | 0,57412 € | 5.741,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |










