Direct

0525590890 | |
|---|---|
DigiKey Part Number | 900-0525590890TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0525590890 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |



