
0525590692 | |
|---|---|
DigiKey Part Number | 900-0525590692TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0525590692 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 118.1µin (3.00µm) |
Height Above Board 0.154" (3.90mm) | Base Product Number |

