
0524841510 | |
|---|---|
DigiKey Part Number | 0524841510-ND |
Manufacturer | |
Manufacturer Product Number | 0524841510 |
Description | CONN RCPT 15POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0524841510 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 15 | Color Natural |
Pitch 0.079" (2.00mm) | Base Product Number |


