0524841010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 414
Unit Price: 0,54000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 636
Unit Price: 0,96000 €
Datasheet
10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524841010

DigiKey Part Number
0524841010-ND
Manufacturer
Manufacturer Product Number
0524841010
Description
CONN RCPT 10POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0524841010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.500In Stock
Ships from WEC